Similar
Similar
Similar

DMN3042L-7 | |
|---|---|
DigiKey Part Number | DMN3042L-7DITR-ND - Tape & Reel (TR) DMN3042L-7DICT-ND - Cut Tape (CT) DMN3042L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3042L-7 |
Description | MOSFET N-CH 30V 5.8A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3042L-7 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 15 V |
FET Type | Power Dissipation (Max) 720mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 26.5mOhm @ 5.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3400 | Alpha & Omega Semiconductor Inc. | 0 | AO3400-ND | 0,00000 € | Similar |
| PJA3416A_R1_00001 | Panjit International Inc. | 0 | 3757-PJA3416A_R1_00001CT-ND | 0,23000 € | Similar |
| PMV15ENEAR | Nexperia USA Inc. | 0 | 1727-8588-1-ND | 0,00000 € | Similar |
| PMV25ENEAR | Nexperia USA Inc. | 0 | 1727-PMV25ENEARCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,11896 € | 59,48 € |
| 1.000 | 0,10599 € | 105,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08947 € | 268,41 € |
| 6.000 | 0,08113 € | 486,78 € |
| 9.000 | 0,07688 € | 691,92 € |
| 15.000 | 0,07211 € | 1.081,65 € |
| 21.000 | 0,06928 € | 1.454,88 € |
| 30.000 | 0,06653 € | 1.995,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |














