Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3032LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3032LQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3032LQ-13 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.4A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 481 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 800mW |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 31mOhm @ 5.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3032L-13 | Diodes Incorporated | 0 | 31-DMN3032L-13TR-ND | 0,05346 € | Parametric Equivalent |
| DMN3032L-7 | Diodes Incorporated | 0 | 31-DMN3032L-7TR-ND | 0,06169 € | Parametric Equivalent |
| DMN3032LQ-7 | Diodes Incorporated | 0 | 31-DMN3032LQ-7TR-ND | 0,09284 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06349 € | 634,90 € |
| 20.000 | 0,06003 € | 1.200,60 € |
| Unit Price without VAT: | 0,06349 € |
|---|---|
| Unit Price with VAT: | 0,07555 € |


