DMN3031LSS-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.618
Unit Price: 0,65000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 7.402
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.443
Unit Price: 1,32000 €
Datasheet
N-Channel 30 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3031LSS-13

DigiKey Part Number
DMN3031LSSDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3031LSS-13
Description
MOSFET N-CH 30V 9A 8SOP
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
DMN3031LSS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18.5mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
741 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes