N-Channel 30 V 25A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3025LFV-7

DigiKey Part Number
31-DMN3025LFV-7TR-ND - Tape & Reel (TR)
31-DMN3025LFV-7CT-ND - Cut Tape (CT)
31-DMN3025LFV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3025LFV-7
Description
MOSFET N-CH 30V 25A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.954
Factory Stock: 188.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33900 €3,39 €
1000,21650 €21,65 €
5000,16352 €81,76 €
1.0000,14641 €146,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13199 €263,98 €
4.0000,11986 €479,44 €
6.0000,11367 €682,02 €
10.0000,10671 €1.067,10 €
14.0000,10259 €1.436,26 €
20.0000,09859 €1.971,80 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €