Parametric Equivalent
Similar

DMN3025LFG-13 | |
|---|---|
DigiKey Part Number | DMN3025LFG-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3025LFG-13 |
Description | MOSFET N-CH 30V 7.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 605 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14425 € | 432,75 € |
| 6.000 | 0,13212 € | 792,72 € |
| 9.000 | 0,12594 € | 1.133,46 € |
| 15.000 | 0,11899 € | 1.784,85 € |
| 21.000 | 0,11488 € | 2.412,48 € |
| 30.000 | 0,11295 € | 3.388,50 € |
| Unit Price without VAT: | 0,14425 € |
|---|---|
| Unit Price with VAT: | 0,17166 € |




