Similar

DMN3023L-13 | |
|---|---|
DigiKey Part Number | 31-DMN3023L-13TR-ND - Tape & Reel (TR) 31-DMN3023L-13CT-ND - Cut Tape (CT) 31-DMN3023L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3023L-13 |
Description | MOSFET N-CH 30V 6.2A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.2A (Ta) 900mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 873 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,18710 € | 18,71 € |
| 500 | 0,14056 € | 70,28 € |
| 1.000 | 0,12552 € | 125,52 € |
| 2.000 | 0,11287 € | 225,74 € |
| 5.000 | 0,09914 € | 495,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09066 € | 906,60 € |
| 20.000 | 0,08352 € | 1.670,40 € |
| 30.000 | 0,07988 € | 2.396,40 € |
| 50.000 | 0,07580 € | 3.790,00 € |
| 70.000 | 0,07338 € | 5.136,60 € |
| 100.000 | 0,07103 € | 7.103,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




