
DMN3022LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMN3022LFG-13TR-ND - Tape & Reel (TR) 31-DMN3022LFG-13CT-ND - Cut Tape (CT) 31-DMN3022LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3022LFG-13 |
Description | MOSFET 2N-CH 30V 7.6A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.6A (Ta), 15A (Tc) 1.96W (Ta) Surface Mount PowerDI3333-8 (Type D) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA, 1.2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 3.7nC @ 4.5V, 8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 481pF @ 15V, 996pF @ 15V |
Part Status Active | Power - Max 1.96W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerLDFN |
Current - Continuous Drain (Id) @ 25°C 7.6A (Ta), 15A (Tc) | Supplier Device Package PowerDI3333-8 (Type D) |
Rds On (Max) @ Id, Vgs 22mOhm @ 10A, 5V, 8mOhm @ 10A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3022LDG-13 | Diodes Incorporated | 0 | DMN3022LDG-13-ND | 0,33952 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,80900 € | 8,09 € |
| 100 | 0,53690 € | 53,69 € |
| 500 | 0,41990 € | 209,95 € |
| 1.000 | 0,38223 € | 382,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33439 € | 1.003,17 € |
| 6.000 | 0,31031 € | 1.861,86 € |
| 9.000 | 0,29804 € | 2.682,36 € |
| 15.000 | 0,28427 € | 4.264,05 € |
| 21.000 | 0,27611 € | 5.798,31 € |
| 30.000 | 0,27558 € | 8.267,40 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

