Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3022LDG-7 | |
|---|---|
DigiKey Part Number | DMN3022LDG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3022LDG-7 |
Description | MOSFET 2N-CH 30V 7.6A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.6A (Ta), 15A (Tc) 1.96W (Ta) Surface Mount PowerDI3333-8 (Type D) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.6A (Ta), 15A (Tc) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 10A, 5V, 8mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA, 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7nC @ 4.5V, 8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 481pF @ 15V, 996pF @ 15V | |
Power - Max | 1.96W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PowerDI3333-8 (Type D) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35087 € | 350,87 € |
| 2.000 | 0,32178 € | 643,56 € |
| 3.000 | 0,30695 € | 920,85 € |
| 5.000 | 0,29030 € | 1.451,50 € |
| 7.000 | 0,28043 € | 1.963,01 € |
| 10.000 | 0,27905 € | 2.790,50 € |
| Unit Price without VAT: | 0,35087 € |
|---|---|
| Unit Price with VAT: | 0,41754 € |


