Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3013LDG-7 | |
|---|---|
DigiKey Part Number | DMN3013LDG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3013LDG-7 |
Description | MOSFET 2N-CH 30V 9.5A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.5A (Ta), 15A (Tc) 2.16W (Ta) Surface Mount PowerDI3333-8 (Type D) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 5.7nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 600pF @ 15V |
Part Status Active | Power - Max 2.16W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerLDFN |
Current - Continuous Drain (Id) @ 25°C 9.5A (Ta), 15A (Tc) | Supplier Device Package PowerDI3333-8 (Type D) |
Rds On (Max) @ Id, Vgs 14.3mOhm @ 4A, 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3013LDG-13 | Diodes Incorporated | 0 | DMN3013LDG-13-ND | 0,27800 € | Parametric Equivalent |
| DMN3013LFG-13 | Diodes Incorporated | 0 | DMN3013LFG-13-ND | 0,27800 € | Parametric Equivalent |
| DMN3013LFG-7 | Diodes Incorporated | 0 | DMN3013LFG-7-ND | 0,30310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30310 € | 303,10 € |
| 2.000 | 0,27800 € | 556,00 € |
| Unit Price without VAT: | 0,30310 € |
|---|---|
| Unit Price with VAT: | 0,36069 € |


