
DMN3012LFG-7 | |
|---|---|
DigiKey Part Number | DMN3012LFG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3012LFG-7 |
Description | MOSFET 2N-CH 30V 20A PWRDI3333 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A (Tc) 2.2W Surface Mount PowerDI3333-8 (Type D) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA, 1.15V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 6.1nC @ 4.5V, 12.6nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 15V, 1480pF @ 15V |
Part Status Obsolete | Power - Max 2.2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerLDFN |
Current - Continuous Drain (Id) @ 25°C 20A (Tc) | Supplier Device Package PowerDI3333-8 (Type D) |
Rds On (Max) @ Id, Vgs 12mOhm @ 15A, 5V, 6mOhm @ 15A, 5V | Base Product Number |

