Parametric Equivalent

DMN3012LEG-7 | |
|---|---|
DigiKey Part Number | 31-DMN3012LEG-7TR-ND - Tape & Reel (TR) 31-DMN3012LEG-7CT-ND - Cut Tape (CT) 31-DMN3012LEG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3012LEG-7 |
Description | MOSFET 2N-CH 30V 10A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A (Ta), 20A (Tc) 2.2W (Tc) Surface Mount PowerDI3333-8 (Type D) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta), 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 15A, 5V, 6mOhm @ 15A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA, 1.15V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1nC @ 4.5V, 12.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 850pF @ 15V, 1480pF @ 15V | |
Power - Max | 2.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PowerDI3333-8 (Type D) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,25500 € | 12,55 € |
| 100 | 0,85050 € | 85,05 € |
| 500 | 0,67740 € | 338,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62171 € | 621,71 € |
| 2.000 | 0,57490 € | 1.149,80 € |
| 3.000 | 0,55104 € | 1.653,12 € |
| 5.000 | 0,52425 € | 2.621,25 € |
| 7.000 | 0,50839 € | 3.558,73 € |
| 10.000 | 0,49302 € | 4.930,20 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


