


DMN3010LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMN3010LK3-13TR-ND - Tape & Reel (TR) 31-DMN3010LK3-13CT-ND - Cut Tape (CT) 31-DMN3010LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3010LK3-13 |
Description | MOSFET N-CH 30V 13.1A/43A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13.1A (Ta), 43A (Tc) 1.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3010LK3-13 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2075 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 18A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,40560 € | 40,56 € |
| 500 | 0,31368 € | 156,84 € |
| 1.000 | 0,28407 € | 284,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25201 € | 630,02 € |
| 5.000 | 0,23219 € | 1.160,95 € |
| 7.500 | 0,22209 € | 1.665,68 € |
| 12.500 | 0,21074 € | 2.634,25 € |
| 17.500 | 0,20403 € | 3.570,52 € |
| 25.000 | 0,19750 € | 4.937,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


