
DMN3009LFV-7 | |
|---|---|
DigiKey Part Number | 31-DMN3009LFV-7TR-ND - Tape & Reel (TR) 31-DMN3009LFV-7CT-ND - Cut Tape (CT) 31-DMN3009LFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3009LFV-7 |
Description | MOSFET N-CH 30V 60A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL11N3LLH6 | STMicroelectronics | 3.846 | 497-11099-1-ND | 1,28000 € | Similar |
| TPN6R303NC,LQ | Toshiba Semiconductor and Storage | 2.688 | TPN6R303NCLQCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28000 € | 28,00 € |
| 500 | 0,21356 € | 106,78 € |
| 1.000 | 0,19212 € | 192,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17407 € | 348,14 € |
| 4.000 | 0,15887 € | 635,48 € |
| 6.000 | 0,15113 € | 906,78 € |
| 10.000 | 0,14242 € | 1.424,20 € |
| 14.000 | 0,13727 € | 1.921,78 € |
| 20.000 | 0,13226 € | 2.645,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

