DMN3007LSS-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.792
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.625
Unit Price: 0,92000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 5.624
Unit Price: 0,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 553
Unit Price: 1,72000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 2.272
Unit Price: 1,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 16.740
Unit Price: 1,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOP
8-SO

DMN3007LSS-13

DigiKey Part Number
DMN3007LSS-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3007LSS-13
Description
MOSFET N-CH 30V 16A 8SOP
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 2.5W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
DMN3007LSS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2714 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.