Image for DMN3006SCA6-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3006SCA6-7

DigiKey Part Number
31-DMN3006SCA6-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3006SCA6-7
Description
MOSFET 2N-CH 30V 13A X4-DSN3519
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 13A (Ta) 800mW (Ta) Surface Mount X4-DSN3519-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
13A (Ta)
Rds On (Max) @ Id, Vgs
5.5mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
17.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
2235pF @ 15V
Power - Max
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
X4-DSN3519-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32688 €980,64 €
6.0000,30373 €1.822,38 €
9.0000,30118 €2.710,62 €
Manufacturers Standard Package
Unit Price without VAT:0,32688 €
Unit Price with VAT:0,38899 €