DMN3003LCA8-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 0,83478 €
Datasheet
Image for DMN3003LCA8-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3003LCA8-7

DigiKey Part Number
31-DMN3003LCA8-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3003LCA8-7
Description
MOSFET 2N-CH 30V 25A X2-TSN6025
Customer Reference
Detailed Description
Mosfet Array 30V 25A (Ta) 1.4W Surface Mount X2-TSN6025-8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
25A (Ta)
Rds On (Max) @ Id, Vgs
2.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
45.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
3722pF @ 15V
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
X2-TSN6025-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable