Parametric Equivalent

DMN2710UDW-13 | |
|---|---|
DigiKey Part Number | 31-DMN2710UDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2710UDW-13 |
Description | MOSFET 2N-CH 20V 0.8A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta) 360mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 42pF @ 16V |
Part Status Active | Power - Max 360mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 800mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2710UDW-7 | Diodes Incorporated | 0 | 31-DMN2710UDW-7CT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04800 € | 480,00 € |
| 20.000 | 0,04381 € | 876,20 € |
| 30.000 | 0,04168 € | 1.250,40 € |
| 50.000 | 0,03928 € | 1.964,00 € |
| 70.000 | 0,03786 € | 2.650,20 € |
| 100.000 | 0,03648 € | 3.648,00 € |
| Unit Price without VAT: | 0,04800 € |
|---|---|
| Unit Price with VAT: | 0,05712 € |


