
DMN24H11DSQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN24H11DSQ-7TR-ND - Tape & Reel (TR) 31-DMN24H11DSQ-7CT-ND - Cut Tape (CT) 31-DMN24H11DSQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN24H11DSQ-7 |
Description | MOSFET N-CH 240V 270MA SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 270mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 76.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26420 € | 26,42 € |
| 500 | 0,20140 € | 100,70 € |
| 1.000 | 0,18115 € | 181,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15076 € | 452,28 € |
| 6.000 | 0,13818 € | 829,08 € |
| 9.000 | 0,13177 € | 1.185,93 € |
| 15.000 | 0,12457 € | 1.868,55 € |
| 21.000 | 0,12030 € | 2.526,30 € |
| 30.000 | 0,11908 € | 3.572,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


