
DMN2451UFB4Q-7B | |
|---|---|
DigiKey Part Number | 31-DMN2451UFB4Q-7BTR-ND - Tape & Reel (TR) 31-DMN2451UFB4Q-7BCT-ND - Cut Tape (CT) 31-DMN2451UFB4Q-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2451UFB4Q-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 660mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 660mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package X2-DFN1006-3 |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2451UFB4-7B | Diodes Incorporated | 0 | 31-DMN2451UFB4-7BTR-ND | 0,04297 € | Parametric Equivalent |
| DMN2451UFB4Q-7R | Diodes Incorporated | 6.035 | 31-DMN2451UFB4Q-7RCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09470 € | 9,47 € |
| 500 | 0,06966 € | 34,83 € |
| 1.000 | 0,06155 € | 61,55 € |
| 2.000 | 0,05471 € | 109,42 € |
| 5.000 | 0,04728 € | 236,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04269 € | 426,90 € |
| 20.000 | 0,03882 € | 776,40 € |
| 30.000 | 0,03684 € | 1.105,20 € |
| 50.000 | 0,03462 € | 1.731,00 € |
| 70.000 | 0,03331 € | 2.331,70 € |
| 100.000 | 0,03203 € | 3.203,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


