X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2451UFB4Q-7B

DigiKey Part Number
31-DMN2451UFB4Q-7BTR-ND - Tape & Reel (TR)
31-DMN2451UFB4Q-7BCT-ND - Cut Tape (CT)
31-DMN2451UFB4Q-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2451UFB4Q-7B
Description
MOSFET BVDSS: 8V~24V X2-DFN1006-
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.3A (Ta) 660mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.540
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
1000,07420 €7,42 €
5000,05430 €27,15 €
1.0000,04786 €47,86 €
2.0000,04241 €84,82 €
5.0000,03649 €182,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03184 €318,40 €
20.0000,02884 €576,80 €
30.0000,02732 €819,60 €
50.0000,02560 €1.280,00 €
70.0000,02458 €1.720,60 €
100.0000,02360 €2.360,00 €
250.0000,02159 €5.397,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €