
DMN2400UFD-7 | |
|---|---|
DigiKey Part Number | DMN2400UFD-7DITR-ND - Tape & Reel (TR) DMN2400UFD-7DICT-ND - Cut Tape (CT) DMN2400UFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2400UFD-7 |
Description | MOSFET N-CH 20V 900MA 3DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 900mA (Ta) 400mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 500 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 37 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1212-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,11336 € | 56,68 € |
| 1.000 | 0,10091 € | 100,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08506 € | 255,18 € |
| 6.000 | 0,07707 € | 462,42 € |
| 9.000 | 0,07300 € | 657,00 € |
| 15.000 | 0,06842 € | 1.026,30 € |
| 21.000 | 0,06570 € | 1.379,70 € |
| 30.000 | 0,06307 € | 1.892,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


