
DMN2100UDM-7 | |
|---|---|
DigiKey Part Number | DMN2100UDMDITR-ND - Tape & Reel (TR) DMN2100UDMDICT-ND - Cut Tape (CT) DMN2100UDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2100UDM-7 |
Description | MOSFET N-CH 20V 3.3A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.3A (Ta) 1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-26 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,23700 € | 23,70 € |
| 500 | 0,17966 € | 89,83 € |
| 1.000 | 0,16114 € | 161,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13760 € | 412,80 € |
| 6.000 | 0,12573 € | 754,38 € |
| 9.000 | 0,11969 € | 1.077,21 € |
| 15.000 | 0,11289 € | 1.693,35 € |
| 21.000 | 0,10887 € | 2.286,27 € |
| 30.000 | 0,10496 € | 3.148,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

