
DMN2055U-7 | |
|---|---|
DigiKey Part Number | 31-DMN2055U-7TR-ND - Tape & Reel (TR) 31-DMN2055U-7CT-ND - Cut Tape (CT) 31-DMN2055U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2055U-7 |
Description | MOSFET N-CH 20V 4.8A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.8A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14210 € | 14,21 € |
| 500 | 0,10588 € | 52,94 € |
| 1.000 | 0,09414 € | 94,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07921 € | 237,63 € |
| 6.000 | 0,07168 € | 430,08 € |
| 9.000 | 0,06784 € | 610,56 € |
| 15.000 | 0,06352 € | 952,80 € |
| 21.000 | 0,06097 € | 1.280,37 € |
| 30.000 | 0,05848 € | 1.754,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

