Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2053UVT-13 | |
|---|---|
DigiKey Part Number | DMN2053UVT-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2053UVT-13 |
Description | MOSFET 2N-CH 20V 4.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 369pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08735 € | 873,50 € |
| 20.000 | 0,08042 € | 1.608,40 € |
| 30.000 | 0,07689 € | 2.306,70 € |
| 50.000 | 0,07292 € | 3.646,00 € |
| 70.000 | 0,07057 € | 4.939,90 € |
| 100.000 | 0,06829 € | 6.829,00 € |
| Unit Price without VAT: | 0,08735 € |
|---|---|
| Unit Price with VAT: | 0,10395 € |


