
DMN2053U-7 | |
|---|---|
DigiKey Part Number | 31-DMN2053U-7TR-ND - Tape & Reel (TR) 31-DMN2053U-7CT-ND - Cut Tape (CT) 31-DMN2053U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2053U-7 |
Description | MOSFET N-CH 20V 6.5A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2053U-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 414 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14390 € | 14,39 € |
| 500 | 0,10722 € | 53,61 € |
| 1.000 | 0,09533 € | 95,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08021 € | 240,63 € |
| 6.000 | 0,07259 € | 435,54 € |
| 9.000 | 0,06870 € | 618,30 € |
| 15.000 | 0,06432 € | 964,80 € |
| 21.000 | 0,06173 € | 1.296,33 € |
| 30.000 | 0,05922 € | 1.776,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

