N-Channel 20 V 6.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2053U-13

DigiKey Part Number
31-DMN2053U-13TR-ND - Tape & Reel (TR)
31-DMN2053U-13CT-ND - Cut Tape (CT)
31-DMN2053U-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2053U-13
Description
MOSFET N-CH 20V 6.5A SOT23 T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN2053U-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
414 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22800 €2,28 €
1000,14390 €14,39 €
5000,10722 €53,61 €
1.0000,09533 €95,33 €
2.0000,08532 €170,64 €
5.0000,07447 €372,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06775 €677,50 €
20.0000,06210 €1.242,00 €
30.0000,05922 €1.776,60 €
50.0000,05598 €2.799,00 €
70.0000,05406 €3.784,20 €
100.0000,05220 €5.220,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €