
DMN2028UVT-7 | |
---|---|
DigiKey Part Number | DMN2028UVT-7DITR-ND - Tape & Reel (TR) DMN2028UVT-7DICT-ND - Cut Tape (CT) DMN2028UVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2028UVT-7 |
Description | MOSFET N-CH 20V 6.2A TSOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Ta) 1.2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2028UVT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 856 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,29300 € | 2,93 € |
100 | 0,17500 € | 17,50 € |
500 | 0,14080 € | 70,40 € |
1.000 | 0,12589 € | 125,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10373 € | 311,19 € |
6.000 | 0,08662 € | 519,72 € |
9.000 | 0,08487 € | 763,83 € |
15.000 | 0,08418 € | 1.262,70 € |
21.000 | 0,08128 € | 1.706,88 € |
30.000 | 0,07823 € | 2.346,90 € |
75.000 | 0,07549 € | 5.661,75 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |