
DMN2028USS-13 | |
|---|---|
DigiKey Part Number | DMN2028USS-13DITR-ND - Tape & Reel (TR) DMN2028USS-13DICT-ND - Cut Tape (CT) DMN2028USS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2028USS-13 |
Description | MOSFET N-CH 20V 7.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.3A (Ta) 1.56W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN2028USS-13 Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 9.4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35540 € | 35,54 € |
| 500 | 0,27350 € | 136,75 € |
| 1.000 | 0,24708 € | 247,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21848 € | 546,20 € |
| 5.000 | 0,20080 € | 1.004,00 € |
| 7.500 | 0,19179 € | 1.438,42 € |
| 12.500 | 0,18166 € | 2.270,75 € |
| 17.500 | 0,17566 € | 3.074,05 € |
| 25.000 | 0,16984 € | 4.246,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

