
DMN2025UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN2025UFDF-7TR-ND - Tape & Reel (TR) 31-DMN2025UFDF-7CT-ND - Cut Tape (CT) 31-DMN2025UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2025UFDF-7 |
Description | MOSFET N-CH 20V 6.5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 486 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19480 € | 19,48 € |
| 500 | 0,14662 € | 73,31 € |
| 1.000 | 0,13107 € | 131,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11128 € | 333,84 € |
| 6.000 | 0,10130 € | 607,80 € |
| 9.000 | 0,09622 € | 865,98 € |
| 15.000 | 0,09050 € | 1.357,50 € |
| 21.000 | 0,08712 € | 1.829,52 € |
| 30.000 | 0,08382 € | 2.514,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

