
DMN2024UTS-13 | |
|---|---|
DigiKey Part Number | 31-DMN2024UTS-13TR-ND - Tape & Reel (TR) 31-DMN2024UTS-13CT-ND - Cut Tape (CT) 31-DMN2024UTS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2024UTS-13 |
Description | MOSFET 2N-CH 20V 6.2A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.2A (Ta), 15.2A (Tc) 890mW (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A (Ta), 15.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 647pF @ 10V | |
Power - Max | 890mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,28690 € | 28,69 € |
| 500 | 0,21900 € | 109,50 € |
| 1.000 | 0,19709 € | 197,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17336 € | 433,40 € |
| 5.000 | 0,15867 € | 793,35 € |
| 7.500 | 0,15119 € | 1.133,92 € |
| 12.500 | 0,14279 € | 1.784,88 € |
| 17.500 | 0,13781 € | 2.411,67 € |
| 25.000 | 0,13297 € | 3.324,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

