Similar
Similar

DMN2020LSN-7 | |
|---|---|
DigiKey Part Number | DMN2020LSN-7DITR-ND - Tape & Reel (TR) DMN2020LSN-7DICT-ND - Cut Tape (CT) DMN2020LSN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2020LSN-7 |
Description | MOSFET N-CH 20V 6.9A SC59-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.9A (Ta) 610mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1149 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21840 € | 21,84 € |
| 500 | 0,16500 € | 82,50 € |
| 1.000 | 0,14775 € | 147,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12581 € | 377,43 € |
| 6.000 | 0,11476 € | 688,56 € |
| 9.000 | 0,10912 € | 982,08 € |
| 15.000 | 0,10279 € | 1.541,85 € |
| 21.000 | 0,09904 € | 2.079,84 € |
| 30.000 | 0,09539 € | 2.861,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |







