Mosfet Array 20V 5.4A 780mW Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2019UTS-13

DigiKey Part Number
DMN2019UTS-13DITR-ND - Tape & Reel (TR)
DMN2019UTS-13DICT-ND - Cut Tape (CT)
DMN2019UTS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2019UTS-13
Description
MOSFET 2N-CH 20V 5.4A 8TSSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5.4A 780mW Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DMN2019UTS-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
8.8nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
143pF @ 10V
Part Status
Active
Power - Max
780mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual) Common Drain
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-TSSOP
Current - Continuous Drain (Id) @ 25°C
5.4A
Base Product Number
Rds On (Max) @ Id, Vgs
18.5mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37300 €3,73 €
1000,23900 €23,90 €
5000,18124 €90,62 €
1.0000,16258 €162,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14236 €355,90 €
5.0000,12985 €649,25 €
7.5000,12347 €926,02 €
12.5000,11631 €1.453,88 €
17.5000,11207 €1.961,23 €
25.0000,10794 €2.698,50 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €