
DMN2016LHAB-7 | |
|---|---|
DigiKey Part Number | 31-DMN2016LHAB-7TR-ND - Tape & Reel (TR) 31-DMN2016LHAB-7CT-ND - Cut Tape (CT) 31-DMN2016LHAB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2016LHAB-7 |
Description | MOSFET 2N-CH 20V 7.5A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.5A 1.2W Surface Mount U-DFN2030-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMN2016LHAB-7 Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1550pF @ 10V |
Part Status Active | Power - Max 1.2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-UDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package U-DFN2030-6 (Type B) |
Current - Continuous Drain (Id) @ 25°C 7.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34160 € | 34,16 € |
| 500 | 0,26242 € | 131,21 € |
| 1.000 | 0,23692 € | 236,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20450 € | 613,50 € |
| 6.000 | 0,18817 € | 1.129,02 € |
| 9.000 | 0,17985 € | 1.618,65 € |
| 15.000 | 0,17051 € | 2.557,65 € |
| 21.000 | 0,16497 € | 3.464,37 € |
| 30.000 | 0,15960 € | 4.788,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

