Image for DMN2015UFDF-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2015UFDF-7

DigiKey Part Number
31-DMN2015UFDF-7TR-ND - Tape & Reel (TR)
31-DMN2015UFDF-7CT-ND - Cut Tape (CT)
31-DMN2015UFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2015UFDF-7
Description
MOSFET N-CH 20V 15.2A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 15.2A (Ta) 1.8W (Ta) Surface Mount U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1439 pF @ 10 V
FET Type
Power Dissipation (Max)
1.8W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 8.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.542
Factory Stock: 132.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39700 €3,97 €
1000,25530 €25,53 €
5000,19400 €97,00 €
1.0000,17424 €174,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14911 €447,33 €
6.0000,13644 €818,64 €
9.0000,12999 €1.169,91 €
15.0000,12274 €1.841,10 €
21.0000,11844 €2.487,24 €
30.0000,11427 €3.428,10 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €