
DMN2015UFDE-7 | |
|---|---|
DigiKey Part Number | 31-DMN2015UFDE-7TR-ND - Tape & Reel (TR) 31-DMN2015UFDE-7CT-ND - Cut Tape (CT) 31-DMN2015UFDE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2015UFDE-7 |
Description | MOSFET N-CH 20V 10.5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 10.5A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 8.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.6 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1779 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,29410 € | 29,41 € |
| 500 | 0,22470 € | 112,35 € |
| 1.000 | 0,20230 € | 202,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17385 € | 521,55 € |
| 6.000 | 0,15952 € | 957,12 € |
| 9.000 | 0,15221 € | 1.369,89 € |
| 15.000 | 0,14400 € | 2.160,00 € |
| 21.000 | 0,13915 € | 2.922,15 € |
| 30.000 | 0,13442 € | 4.032,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

