
DMN2011UTS-13 | |
|---|---|
DigiKey Part Number | DMN2011UTS-13DITR-ND - Tape & Reel (TR) DMN2011UTS-13DICT-ND - Cut Tape (CT) DMN2011UTS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2011UTS-13 |
Description | MOSFET N-CH 20V 21A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 21A (Tc) 1.3W (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2248 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-TSSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 7A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,31070 € | 31,07 € |
| 500 | 0,23790 € | 118,95 € |
| 1.000 | 0,21441 € | 214,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18896 € | 472,40 € |
| 5.000 | 0,17322 € | 866,10 € |
| 7.500 | 0,16521 € | 1.239,08 € |
| 12.500 | 0,15619 € | 1.952,38 € |
| 17.500 | 0,15086 € | 2.640,05 € |
| 25.000 | 0,14567 € | 3.641,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

