
DMN2009USS-13 | |
|---|---|
DigiKey Part Number | 31-DMN2009USS-13TR-ND - Tape & Reel (TR) 31-DMN2009USS-13CT-ND - Cut Tape (CT) 31-DMN2009USS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2009USS-13 |
Description | MOSFET N-CH 20V 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 12.1A (Ta) 1.4W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1706 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,36960 € | 36,96 € |
| 500 | 0,28474 € | 142,37 € |
| 1.000 | 0,25737 € | 257,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22773 € | 569,32 € |
| 5.000 | 0,20940 € | 1.047,00 € |
| 7.500 | 0,20006 € | 1.500,45 € |
| 12.500 | 0,18957 € | 2.369,62 € |
| 17.500 | 0,18335 € | 3.208,62 € |
| 25.000 | 0,17732 € | 4.433,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


