Parametric Equivalent

DMN2005UFGQ-7 | |
|---|---|
DigiKey Part Number | DMN2005UFGQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2005UFGQ-7 |
Description | MOSFET N-CH 20V 18A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 18A (Ta), 50A (Tc) 1.05W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6495 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.05W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 13.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2005UFGQ-13 | Diodes Incorporated | 0 | DMN2005UFGQ-13DI-ND | 0,40496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34190 € | 683,80 € |
| 4.000 | 0,31631 € | 1.265,24 € |
| 6.000 | 0,30327 € | 1.819,62 € |
| 10.000 | 0,30065 € | 3.006,50 € |
| Unit Price without VAT: | 0,34190 € |
|---|---|
| Unit Price with VAT: | 0,40686 € |


