
DMN2005DLP4K-7 | |
|---|---|
DigiKey Part Number | DMN2005DLP4KDITR-ND - Tape & Reel (TR) DMN2005DLP4KDICT-ND - Cut Tape (CT) DMN2005DLP4KDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2005DLP4K-7 |
Description | MOSFET 2N-CH 20V 0.3A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 300mA 400mW Surface Mount X2-DFN1310-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 300mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 900mV @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 400mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1310-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13254 € | 397,62 € |
| 6.000 | 0,12100 € | 726,00 € |
| 9.000 | 0,11512 € | 1.036,08 € |
| 15.000 | 0,10852 € | 1.627,80 € |
| 21.000 | 0,10460 € | 2.196,60 € |
| 30.000 | 0,10080 € | 3.024,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22920 € | 22,92 € |
| 500 | 0,17342 € | 86,71 € |
| 1.000 | 0,15542 € | 155,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,17128 € | 85,64 € |
| 1.000 | 0,15349 € | 153,49 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




