
DMN10H220LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMN10H220LK3-13TR-ND - Tape & Reel (TR) 31-DMN10H220LK3-13CT-ND - Cut Tape (CT) 31-DMN10H220LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H220LK3-13 |
Description | MOSFET N-CH 100V 7.5A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.5A (Tc) 18.7W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 384 pF @ 25 V |
FET Type | Power Dissipation (Max) 18.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 220mOhm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25640 € | 25,64 € |
| 500 | 0,19494 € | 97,47 € |
| 1.000 | 0,17509 € | 175,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15358 € | 383,95 € |
| 5.000 | 0,14027 € | 701,35 € |
| 7.500 | 0,13349 € | 1.001,17 € |
| 12.500 | 0,12587 € | 1.573,38 € |
| 17.500 | 0,12135 € | 2.123,62 € |
| 25.000 | 0,11697 € | 2.924,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











