
DMN1045UFR4-7 | |
|---|---|
DigiKey Part Number | DMN1045UFR4-7DITR-ND - Tape & Reel (TR) DMN1045UFR4-7DICT-ND - Cut Tape (CT) DMN1045UFR4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1045UFR4-7 |
Description | MOSFET N-CH 12V 3.2A 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.2A (Ta) 500mW (Ta) Surface Mount X2-DFN1010-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN1045UFR4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 375 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15800 € | 15,80 € |
| 500 | 0,11828 € | 59,14 € |
| 1.000 | 0,10544 € | 105,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08644 € | 259,32 € |
| 6.000 | 0,07845 € | 470,70 € |
| 9.000 | 0,07438 € | 669,42 € |
| 15.000 | 0,06980 € | 1.047,00 € |
| 21.000 | 0,06709 € | 1.408,89 € |
| 30.000 | 0,06446 € | 1.933,80 € |
| 75.000 | 0,06014 € | 4.510,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











