
DMN1008UFDF-13 | |
|---|---|
DigiKey Part Number | DMN1008UFDF-13DITR-ND - Tape & Reel (TR) DMN1008UFDF-13DICT-ND - Cut Tape (CT) DMN1008UFDF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1008UFDF-13 |
Description | MOSFET N-CH 12V 12.2A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 12.2A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23.4 nC @ 8 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 995 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 12 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package U-DFN2020-6 (Type F) |
Rds On (Max) @ Id, Vgs 8mOhm @ 5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,24680 € | 24,68 € |
| 500 | 0,18734 € | 93,67 € |
| 1.000 | 0,16814 € | 168,14 € |
| 2.000 | 0,15199 € | 303,98 € |
| 5.000 | 0,13448 € | 672,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12366 € | 1.236,60 € |
| 20.000 | 0,11456 € | 2.291,20 € |
| 30.000 | 0,10993 € | 3.297,90 € |
| 50.000 | 0,10472 € | 5.236,00 € |
| 70.000 | 0,10164 € | 7.114,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


