
DMN1004UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN1004UFDF-7TR-ND - Tape & Reel (TR) 31-DMN1004UFDF-7CT-ND - Cut Tape (CT) 31-DMN1004UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1004UFDF-7 |
Description | MOSFET N-CH 12V 15A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 15A (Ta) 2.1W (Ta) Surface Mount U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2385 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,28400 € | 28,40 € |
| 500 | 0,21708 € | 108,54 € |
| 1.000 | 0,19552 € | 195,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16305 € | 489,15 € |
| 6.000 | 0,14966 € | 897,96 € |
| 9.000 | 0,14283 € | 1.285,47 € |
| 15.000 | 0,13516 € | 2.027,40 € |
| 21.000 | 0,13096 € | 2.750,16 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |





