Parametric Equivalent

DMN1004UFDF-13 | |
|---|---|
DigiKey Part Number | DMN1004UFDF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN1004UFDF-13 |
Description | MOSFET N-CH 12V 15A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 15A (Ta) 2.1W (Ta) Surface Mount U-DFN2020-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2385 pF @ 6 V |
FET Type | Power Dissipation (Max) 2.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 15A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN1004UFDF-7 | Diodes Incorporated | 0 | 31-DMN1004UFDF-7CT-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13891 € | 1.389,10 € |
| 20.000 | 0,12916 € | 2.583,20 € |
| 30.000 | 0,12887 € | 3.866,10 € |
| Unit Price without VAT: | 0,13891 € |
|---|---|
| Unit Price with VAT: | 0,16530 € |


