


DMMT3906Q-7-F | |
|---|---|
DigiKey Part Number | 31-DMMT3906Q-7-FTR-ND - Tape & Reel (TR) 31-DMMT3906Q-7-FCT-ND - Cut Tape (CT) 31-DMMT3906Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3906Q-7-F |
Description | TRANS 2PNP 40V 200MA SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 225mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 225mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22170 € | 22,17 € |
| 500 | 0,16794 € | 83,97 € |
| 1.000 | 0,15059 € | 150,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12853 € | 385,59 € |
| 6.000 | 0,11741 € | 704,46 € |
| 9.000 | 0,11174 € | 1.005,66 € |
| 15.000 | 0,10538 € | 1.580,70 € |
| 21.000 | 0,10161 € | 2.133,81 € |
| 30.000 | 0,09794 € | 2.938,20 € |
| 75.000 | 0,09447 € | 7.085,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


