
DMMT3904WQ-7-F | |
---|---|
DigiKey Part Number | DMMT3904WQ-7-FDITR-ND - Tape & Reel (TR) DMMT3904WQ-7-FDICT-ND - Cut Tape (CT) DMMT3904WQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT3904WQ-7-F |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,33100 € | 3,31 € |
100 | 0,21150 € | 21,15 € |
500 | 0,16004 € | 80,02 € |
1.000 | 0,14342 € | 143,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12227 € | 366,81 € |
6.000 | 0,11160 € | 669,60 € |
9.000 | 0,10617 € | 955,53 € |
15.000 | 0,10006 € | 1.500,90 € |
21.000 | 0,09645 € | 2.025,45 € |
30.000 | 0,09293 € | 2.787,90 € |
75.000 | 0,08900 € | 6.675,00 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |