
DML3011LFDS-7 | |
|---|---|
DigiKey Part Number | 31-DML3011LFDS-7-ND |
Manufacturer | |
Manufacturer Product Number | DML3011LFDS-7 |
Description | MOSFET BVDSS: 25V~30V V-DFN2020- |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A V-DFN2020-8 (Type N) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10.5A | |
Rds On (Typ) | 7.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN2020-8 (Type N) | |
Package / Case |

