
DML3009LDC-7 | |
|---|---|
DigiKey Part Number | DML3009LDC-7DITR-ND - Tape & Reel (TR) DML3009LDC-7DICT-ND - Cut Tape (CT) DML3009LDC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3009LDC-7 |
Description | IC PWR SWITCH N-CHAN 1:1 12VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A V-DFN3030-12 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DML3009LDC-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 6.1mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Short-Circuit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3030-12 (Type B) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 1,01080 € | 25,27 € |
| 100 | 0,89970 € | 89,97 € |
| 250 | 0,84664 € | 211,66 € |
| 500 | 0,81470 € | 407,35 € |
| 1.000 | 0,81110 € | 811,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75591 € | 2.267,73 € |
| 6.000 | 0,74002 € | 4.440,12 € |
| 9.000 | 0,73206 € | 6.588,54 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |




