
DML22990LWG-13 | |
|---|---|
DigiKey Part Number | 31-DML22990LWG-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DML22990LWG-13 |
Description | MOSFET BVDSS: 8V~24V V-DFN3020-1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A V-DFN3020-10 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 3.9mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3020-10 (Type C) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21030 € | 2.103,00 € |
| 20.000 | 0,20622 € | 4.124,40 € |
| 30.000 | 0,20418 € | 6.125,40 € |
| Unit Price without VAT: | 0,21030 € |
|---|---|
| Unit Price with VAT: | 0,25026 € |

