
DML2010LFDS-7 | |
|---|---|
DigiKey Part Number | 31-DML2010LFDS-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DML2010LFDS-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A V-DFN2020-8 (Type N) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 4V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10.5A | |
Rds On (Typ) | 6mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN2020-8 (Type N) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22187 € | 665,61 € |
| 6.000 | 0,21608 € | 1.296,48 € |
| 9.000 | 0,21319 € | 1.918,71 € |
| 15.000 | 0,20998 € | 3.149,70 € |
| 21.000 | 0,20810 € | 4.370,10 € |
| 30.000 | 0,20630 € | 6.189,00 € |
| Unit Price without VAT: | 0,22187 € |
|---|---|
| Unit Price with VAT: | 0,26403 € |

